ISOW7841AQDWEQ1, Digital Isolators Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125

ISOW7841AQDWEQ1, Digital Isolators Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
3 520 руб.
от 10 шт.3 080 руб.
от 25 шт.2 430 руб.
от 120 шт.2 148.43 руб.
1 шт. на сумму 3 520 руб.
Плати частями
от 880 руб. × 4 платежа
Номенклатурный номер: 8007480890
Артикул: ISOW7841AQDWEQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators

Texas Instruments ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators are high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. These devices eliminate the need for a separate isolated power supply in space-constrained isolated designs. The ISOW784x/ISOW784x-Q1 provides high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital I/Os. The signal isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. Power isolation uses on-chip transformers separated by thin-film polymer as the insulating material. The Texas Instruments ISOW784x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling, Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3 ns, 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3 ns, 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 54 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.02 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 13 ns
Reverse Channels: 1 Channel
Series: ISOW7841A-Q1
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Техническая документация

Документация
pdf, 2711 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем