ADUM6420ABRNZ3, Digital Isolators isoPower 5kV, LowEMI, 4ch data 4:0, 3.3V

ADUM6420ABRNZ3, Digital Isolators isoPower 5kV, LowEMI, 4ch data 4:0, 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
4 100 руб.
от 10 шт.3 680 руб.
от 25 шт.2 780 руб.
от 92 шт.2 384.67 руб.
Добавить в корзину 1 шт. на сумму 4 100 руб.
Плати частями
от 1 025 руб. × 4 платежа
Номенклатурный номер: 8007481347
Артикул: ADUM6420ABRNZ3
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
ADuM642xA Quad-Channel Digital Isolators

Analog Devices Inc. ADuM642xA Quad-Channel Digital Isolators feature an isoPower ®, integrated, and isolated DC-to-DC converter. These quad-channel isolators are based on iCoupler ® technology that offers regulated and isolated power that meets CISPR 32/EN 55032 Class B limits at a full-load. The ADuM642xA isolators eliminate the need for separate and isolated DC-to-DC converter in 500mW isolated designs. These quad-channel digital isolators use iCoupler chip scale transformer technology for isolated logic signals and for the magnetic components of the DC-to-DC converter. This results in a small form-factor and a total isolation solution.

Технические параметры

Brand: Analog Devices
Data Rate: 100 Mb/s
Development Kit: EVAL-ADuM6421ARNZ, EVAL-ADuM6421AURNZ
Factory Pack Quantity: Factory Pack Quantity: 46
Isolation Type: Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 190 mA
Package / Case: SOIC-28
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10 ns
Pulse Width Distortion: 1 ns
Pulse Width: 10 ns
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Quad-Channel Digital Isolator

Техническая документация

Datasheet
pdf, 672 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем