BAT54ST-7-F, Schottky Diodes & Rectifiers 30V 150mW

Фото 1/2 BAT54ST-7-F, Schottky Diodes & Rectifiers 30V 150mW
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
от 10 шт.63 руб.
от 100 шт.27 руб.
от 1000 шт.18.43 руб.
1 шт. на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007481482
Артикул: BAT54ST-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

Brand Diodes Incorporated
Configuration Dual Series
Factory Pack Quantity 3000
If - Forward Current 200 mA
Ifsm - Forward Surge Current 600 mA
Ir - Reverse Current 2 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+125 C
Package / Case SOT-523-3
Packaging Cut Tape or Reel
Pd - Power Dissipation 150 mW
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series BAT54ST
Subcategory Diodes и Rectifiers
Technology Si
Termination Style SMD/SMT
Trr - Reverse Recovery Time 5 ns
Type Surface Mount Schottky Barrier Diode
Vf - Forward Voltage 1000 mV
Vr - Reverse Voltage 30 V
Vrrm - Repetitive Reverse Voltage 30 V
Diode Configuration Series
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-523(SC-89)
Peak Non-Repetitive Forward Surge Current 600mA
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 30V
Pin Count 3
Rectifier Type Schottky Diode
Вес, г 1

Техническая документация

Datasheet
pdf, 386 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов