DFR0684, DFRobot Accessories RS485 Connector Expansion Shield for LattePanda V1

Фото 1/6 DFR0684, DFRobot Accessories RS485 Connector Expansion Shield for LattePanda V1
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
6 780 руб.
1 шт. на сумму 6 780 руб.
Плати частями
от 1 695 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007481970
Артикул: DFR0684
Бренд: DFRobot

Описание

Tools & Supplies\Accessories\DFRobot Accessories

RS485 connector expansion shield is designed to expand a reliable RS485 interface(OPEN4) for LattePanda V1. The receiving and sending of the module are isolated and it features signal isolation, power isolation, lightning surge protection, transient voltage resistance, and bus-protection, which assures reliable data transmission and effectively protects your LattePanda main-board. Apart from that, the module offers 12V power output and comes with on-board 120R terminal matching resistor that can be controlled by the switch.

• Operating voltage of 5V
• TTL level: 1.8V
• Output voltage of 12V
• Operating temperature range from -40⁰C to +85⁰C
• Baud Rate: 115200bps (LattePanda V1 TTL can only adjust to 115200bps)
• Isolation voltage of 2500VDC
• Not support hot plugging
• Easy to connect and use

Технические параметры

For Use With LattePanda V1 Board
Kit Contents RS485 Connector Exp Shield, 3x M3 Double-way Hexagonal Copper Column(12mm), 6x M3 Round Head Screw

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.