ALS70A243DF063, Aluminum Electrolytic Capacitors - Screw Terminal 63V 24000uF 20% 11000Hrs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 130 руб.
от 10 шт. —
4 510 руб.
от 25 шт. —
4 110 руб.
от 50 шт. —
3 358.60 руб.
1 шт.
на сумму 5 130 руб.
Плати частями
от 1 284 руб. × 4 платежа
от 1 284 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance.
Технические параметры
Capacitance | 24000µF |
Diameter | 36mm |
Equivalent Series Resistance | 22mΩ |
Lead Pitch | 12.8mm |
Leakage Current | 6000 μA |
Lifetime | 22000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Screw Terminal |
Polarised | Polar |
Ripple Current | 16.4A |
Series | ALS70 |
Technology | Aluminium Electrolytic |
Tolerance | ±20% |
Voltage | 63V dc |
Alias | A390FM243M063A |
Capacitors features | high current overload capacity |
ESR value | 22mΩ |
Leads | screw |
Manufacturer | KEMET |
Manufacturer series | ALS70 |
Number of terminals | 2 |
Operating temperature | -40…85°C |
Operating voltage | 63V DC |
Service life | 11000h |
Terminal pitch | 12.8mm |
Type of capacitor | electrolytic |
Вес, г | 141.8 |