ISB-100-A-800, Industrial Current Sensors Industrial Current Transducer DC 90kHz
![ISB-100-A-800, Industrial Current Sensors Industrial Current Transducer DC 90kHz](https://static.chipdip.ru/lib/184/DOC028184100.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 5-7 недель
6 430 руб.
от 10 шт. —
4 770 руб.
от 30 шт. —
4 230 руб.
1 шт.
на сумму 6 430 руб.
Плати частями
от 1 609 руб. × 4 платежа
от 1 609 руб. × 4 платежа
Описание
Sensors\Current Sensors\Industrial Current Sensors
ISB Current Sense TransducersICE Components ISB Current Sense Transducers feature a factory customizable current range and standard ratings up to 670A. The ISB components offer easy installation and provide a DC to 200kHz frequency range, 0.6% accuracy, and 0.1% linearity. These ICE Components current sense transducers also feature response times as low as 3µs. The ISB devices are ideal for use in a variety of applications, including DC-DC and AC-DC converters, battery management, solar power systems, motor drives, and more.
Технические параметры
Accuracy: | 0.6% |
Brand: | ICE Components |
Current Rating: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Frequency Range: | DC to 200 kHz |
Isolation Voltage: | 4.3 kVrms |
Manufacturer: | ICE Components |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Voltage: | 10 V |
Packaging: | Tray |
Product Category: | Industrial Current Sensors |
Product Type: | Current Sensors |
Response Time: | 3 us |
Sensor Type: | Open Loop |
Series: | ISB-800 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | ISB |
Type: | Current Sense Module |
Техническая документация
Datasheet
pdf, 1745 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.