MA330049, Data Conversion IC Development Tools dsPIC33CH512MP506 Digital Power PIM
![Фото 1/3 MA330049, Data Conversion IC Development Tools dsPIC33CH512MP506 Digital Power PIM](https://static.chipdip.ru/lib/484/DOC035484203.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/026/DOC038026098.jpg)
![](https://static.chipdip.ru/lib/484/DOC035484206.jpg)
от 4 870 руб. × 4 платежа
Описание
dsPIC33CH512MP506 Digital Power Plug-In Module (DP PIM) is a demonstration board that, in conjunction with different power boards, showcases the Microchip dsPIC33CH512MP506 16-Bit Digital Signal Controller (DSC) features. The DP PIM provides access to the dsPIC33CH512MP506 analogue inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulation (PWM) outputs and the General Purpose Input and Output (GPIO) ports. Compatible with Digital Power Development Board (Part No. DM330029) and Low Voltage PFC Development Board (Part No. DV330101).
• Microchip dsPIC33CH512MP506 16-Bit Digital Signal Controller
• ICSP™ programming header
• Both cores can be programmed and debugged through one ICSP interface
• On-board LDO with Power Good (PG) function
• Micro USB connector
• MCP2221A USB to UART/I2C serial converter
• Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
• Test point loop for DAC output
Технические параметры
Архитектура Ядра | dsPIC |
Название Семейства Чипа | dsPIC33CHxxxMPxxx |
Номер Ядра Чипа | dsPIC33CH512MP506 |
Подархитектура Ядра | dsPIC33 |
Производитель Чипа | Microchip |
Содержимое Комплекта | Plug-in Module dsPIC33CH512MP506 |
Featured Device | dsPIC33CH512MP506 |
Kit Classification | Module |
Kit Name | Digital Power PIM |
Power Management Function | Power Module |