CSD18535KTT

CSD18535KTT
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 2 шт.590 руб.
от 10 шт.528 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007493493
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET 60-V, N channel NexFET power MOSFET, single D2PAK, 2 mOhm 3-DDPAK/TO-263 -55 to 175

Технические параметры

Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 50
Fall Time 3 ns
Forward Transconductance - Min 263 S
Height 4.7 mm
Id - Continuous Drain Current 200 A
Length 9.25 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Cut Tape
Pd - Power Dissipation 300 W
Product Category MOSFET
Qg - Gate Charge 81 nC
Rds On - Drain-Source Resistance 2.3 mOhm
Rise Time 3 ns
RoHS No
Series CSD18535KTT
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 19 ns
Typical Turn-On Delay Time 9 ns
Vds - Drain-Source Breakdown Voltage 60 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1.9 V
Width 10.26
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 3 ns
Forward Transconductance - Min: 263 S
Id - Continuous Drain Current: 200 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-263-3
Pd - Power Dissipation: 300 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 81 nC
Rds On - Drain-Source Resistance: 2.3 mOhms
Rise Time: 3 ns
Series: CSD18535KTT
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.9 V
Вес, г 1.97

Техническая документация

Datasheet
pdf, 405 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов