LP2992AILD-3.3
![Фото 1/2 LP2992AILD-3.3](https://static.chipdip.ru/lib/055/DOC026055198.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/548/DOC030548553.jpg)
1 030 руб.
от 2 шт. —
910 руб.
от 5 шт. —
825 руб.
от 10 шт. —
785 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
от 259 руб. × 4 платежа
Описание
Электроэлемент
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 0.005 V at 1 mA, 0.1 V at 50 mA, 0.26 V at 150 mA, 0.45 V at 250 mA |
Dropout Voltage - Max | 0.009 V at 1 mA, 0.125 V at 50 mA, 0.325 V at 150 mA, 0.575 V at 250 mA |
Factory Pack Quantity | 1000 |
Ib - Input Bias Current | 65 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | 2.2 V |
Line Regulation | 0.014%/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 0.25 A |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | WSON-6 |
Packaging | Reel |
Polarity | Positive |
Product | Micropower Low Dropout Regulator |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 45 dB |
RoHS | Details |
Series | LP2992 |
Tolerance | 4.5% |
Type | Fixed-output Voltage Regulator |
Unit Weight | 0.000342 oz |
Voltage Regulation Accuracy | +/-3.5% |
Brand: | Texas Instruments |
Dropout Voltage: | 450 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 65 uA |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 2.2 V |
Line Regulation: | 0.014%/V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 65 uA |
Operating Temperature Range: | -4 |
Output Current: | 250 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | WSON-6 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Micropower LDO Regulators |
PSRR / Ripple Rejection - Typ: | 45 dB |
Quiescent Current: | 1 uA |
Series: | LP2992 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 4.5% |
Type: | Fixed Output Voltage Regulator |
Voltage Regulation Accuracy: | 3.5% |
Accuracy (%) | ±3.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 72.3°C/W |
Junction to Case | 81.6°C/W |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.25 |
Minimum Input Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 3.3 |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Process Technology | PMOS |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | SON |
Supplier Package | WSON EP |
Вес, г | 0.12 |
Техническая документация
Документация
pdf, 2181 КБ
Datasheet LP2992
pdf, 2041 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем