SSHB10H-04320, Common Mode Chokes / Filters 250VAC 0.4A 32mH 11.5mm DualMode

SSHB10H-04320, Common Mode Chokes / Filters 250VAC 0.4A 32mH 11.5mm DualMode
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.270 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007497061
Артикул: SSHB10H-04320
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 300
Filter Type: Dual mode
Inductance: 32 mH
Lead Diameter: 0.7 mm
Manufacturer: KEMET
Maximum DC Current: 400 mA
Maximum DC Resistance: 2.7 Ohms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSB104320000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSHB10
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Вес, г 10

Техническая документация

Datasheet
pdf, 712 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»