ADS8-V3EBZ, Data Conversion IC Development Tools ADS8-V3 FPGA motherboard
![ADS8-V3EBZ, Data Conversion IC Development Tools ADS8-V3 FPGA motherboard](https://static.chipdip.ru/lib/552/DOC021552469.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
ADS8-V3EBZ carrier card was developed to support the evaluation of Analog Devices high speed data converters with serial line rates up to 16Gbps. The ADS8-V3 is an intended to be used only with specified Analog Devices evaluation boards. It is not intended to be used as a general purpose development platform and no support is available for standalone operation. The ADS8-V3 may contain hardware features not fully productized or supported by our default customer evaluation configurations. When connected to a specified Analog Devices high speed converter evaluation board, the ADS8-V3EBZ works as a data generation and acquisition board. Designed to support the highest speed JESD204B converters, the FPGA on the ADS8-V3EBZ acts as the data and control interface.
• Xilinx Kintex UltraScale XCKU040-3FFVA1156E FPGA
• Twenty (20) 16.375Gbps transceivers supported by one (1) FMC+ connector
• Dual-bank DDR4 SDRAM
• Simple USB 3.0 serial port interface
• One (1) micro SD card is included for high speed converter evaluation board support
• One (1) FMC+ connector
Технические параметры
Архитектура Ядра | FPGA |
Название Семейства Чипа | Kintex UltraScale+ |
Номер Ядра Чипа | XCKU040-3FFVA1156E |
Производитель Чипа | Xilinx |
Содержимое Комплекта | Controller Board XCKU040-3FFVA1156E |