ESDS304DBVR

ESDS304DBVR
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.85 руб.
от 500 шт.63.67 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007507498
Бренд: Texas Instruments

Описание

ESDS302/ESDS304 TVS ESD Protection Diode Arrays
Texas Instruments ESDS302/ESDS304 TVS ESD Protection Diode Arrays come in two and four channel configurations respectively, for Ethernet and USB surge protection up to 12A (8/20µs). The ESDS302, ESDS304 devices are bidirectional and are rated to dissipate ESD strikes up to 30kV per the IEC 61000-4-2 international standard (> Level 4). The devices feature a 2.3pF IO capacitance per channel making them ideal for protecting high-speed interfaces such as Ethernet 1G and USB 2.0. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 4.5 V
Cd - Diode Capacitance: 2.3 pF
Clamping Voltage: 5.8 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 16 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Operating Supply Voltage: 3.6 V
Package / Case: SOT-23-5
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 85 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: ESDS304
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 0.8 V
Working Voltage: 3.6 V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов