HVLED815PFTR

HVLED815PFTR
Изображения служат только для ознакомления,
см. техническую документацию
17316 шт., срок 6-8 недель
550 руб.
от 10 шт.450 руб.
от 25 шт.412 руб.
от 100 шт.339.49 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007507675
Бренд: STMicroelectronics

Описание

HVLED815 Offline LED Drivers

STMicroelectronics HVLED815 Offline LED Drivers are high-voltage primary switchers that are intended to operate directly from the rectified mains with minimum external parts and enabling high power factor (> 0.90) to provide an efficient, compact and cost effective solution for LED driving. They combine a high-performance low voltage PWM controller chip and an 800V, avalanche-rugged Power MOSFET, in the same package. There is no need for an optocoupler thanks to the patented primary sensing regulation (PSR) technique. They assure protection against LED string fault (open or short).

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Integrated MOSFET
Input Voltage, Max: 23 V
Input Voltage, Min: 11.5 V
Input Voltage: 11.5 V to 23 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 166 kHz
Output Current: 1 A
Output Voltage: Adjustable
Package/Case: SO-16N
Pd - Power Dissipation: 0.9 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: HVLED815PF
Subcategory: Driver ICs
Supply Current - Max: 1.7 mA
Topology: Flyback

Техническая документация

Datasheet
pdf, 1923 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.