ADPD188BI-ACEZR7

Фото 1/2 ADPD188BI-ACEZR7
Изображения служат только для ознакомления,
см. техническую документацию
3 190 руб.
от 10 шт.2 760 руб.
от 25 шт.2 470 руб.
от 100 шт.2 025.32 руб.
1 шт. на сумму 3 190 руб.
Плати частями
от 799 руб. × 4 платежа
Номенклатурный номер: 8007507747
Бренд: Analog Devices

Описание

ADPD188BI Integrated Optical Module
Analog Devices Inc. ADPD188BI Integrated Optical Module is a complete photometric system for smoke detection using optical dual wavelength technology. The module integrates a highly efficient photometric front end, two LEDs, and two photodiodes (PDs). Analog Devices ADPD188BI Integrated Optical Module is housed in a custom package to prevent light from going from the LED to the photodiode without entering the smoke detection chamber.

Технические параметры

Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Package / Case: LCC-24
Product Category: Smoke Detectors
Product Type: Smoke Detectors
Series: ADPD188
Subcategory: Sensors
Type: Photometric System

Техническая документация

Datasheet
pdf, 1210 КБ
Datasheet
pdf, 1058 КБ