LMG1020YFFT

Фото 1/2 LMG1020YFFT
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 450 руб.
от 25 шт.1 330 руб.
от 100 шт.1 072.74 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8007511034
Бренд: Texas Instruments

Описание

Gallium Nitride (GaN)

Texas Instruments Gallium Nitride (GaN) solutions deliver high-efficiency, power density, and reliability. The Texas Instruments GaN portfolio consists of controllers, drivers, and regulators that offer reduced power with end-to-end power conversion and 5MHz switching frequencies.

Технические параметры

Fall Time 0.4ns
Logic Type TTL
Output Current 51 mA
Package Type BGA
Pin Count 6
Supply Voltage 5V
Brand: Texas Instruments
Development Kit: LMG1020EVM-006
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 400 ps
Features: low-side, ultra-fast
Logic Type: TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 51 mA
Output Current: 7 A
Package / Case: DSBGA-6
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 4.5 ns
Rise Time: 400 ps
Series: LMG1020
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Si
Tradename: GaN
Type: Low-Side
Вес, г 0.001

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем