UCD9081RHBT
![Фото 1/2 UCD9081RHBT](https://static.chipdip.ru/lib/437/DOC013437147.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238949.jpg)
1 580 руб.
от 10 шт. —
1 270 руб.
от 25 шт. —
1 170 руб.
от 100 шт. —
949.50 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Описание
Processor Supervisor 8 32-Pin VQFN EP T/R
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Development Kit: | UCD9081EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 8 Input |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | Digital |
Package / Case: | VQFN-32 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Series: | UCD9081 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Threshold Voltage: | 1.9 V |
Type: | Voltage Sequencers |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 4000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Supervisors | 8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Type | Power Supply Sequencer |
Typical Operating Supply Voltage (V) | 3.3 |
Watchdog Timer | No |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем