ADUM5010ARSZ-RL7
![Фото 1/2 ADUM5010ARSZ-RL7](https://static.chipdip.ru/lib/171/DOC004171188.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/556/DOC016556359.jpg)
1 030 руб.
от 5 шт. —
930 руб.
от 10 шт. —
886 руб.
от 25 шт. —
832.32 руб.
1 шт.
на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
от 259 руб. × 4 платежа
Описание
Analog Devices Isolation - All
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 29(Typ) |
EU RoHS | Compliant |
Input/Output Type | DC/DC |
Isolation | Isolated |
Lead Shape | Gull-wing |
Line Regulation | 20mV/V(Typ) |
Load Regulation | 3% |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Minimum Input Voltage (V) | 3.3 |
Minimum Isolation Voltage | 2500Vrms |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Power (W) | 0.15 |
Output Type | Fixed |
Output Voltage (V) | 3.3 to 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Switching Frequency (kHz) | 125000(Typ) |
Switching Regulator | Yes |
Type | Step Up |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Input Voltage, Max: | 5 V |
Input Voltage, Min: | 3.3 V |
Input Voltage: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 30 mA |
Output Voltage: | 3.15 V to 5.25 V |
Package / Case: | SSOP-20 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Isolated |
Quiescent Current: | 10 uA |
Series: | ADUM5010 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 125 MHz |
Topology: | Boost, Buck |
Вес, г | 0.33 |