M95256-DRDW8TP/K

M95256-DRDW8TP/K
Изображения служат только для ознакомления,
см. техническую документацию
20187 шт., срок 6-8 недель
330 руб.
от 10 шт.280 руб.
от 25 шт.270 руб.
от 50 шт.260.18 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007513817
Бренд: STMicroelectronics

Описание

Serial EEPROMs
STMicroelectronics Serial EEPROMs offer I 2 C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

Технические параметры

Brand STMicroelectronics
Data Retention 200 Year
Factory Pack Quantity 4000
Height 1.2 mm
Interface Type SPI
Length 4.3 mm
Manufacturer STMicroelectronics
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +105 C
Memory Size 256 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 1.8 V to 5.5 V
Organization 32 k x 8
Package / Case TSSOP-8
Packaging Reel
Product Category EEPROM
RoHS Details
Supply Current - Max 5 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Width 2.9 mm
Access Time: 40 ns
Brand: STMicroelectronics
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: SPI
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +105 C
Memory Size: 256 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 5.5 V
Organization: 32 k x 8
Package / Case: TSSOP-8
Product Category: EEPROM
Product Type: EEPROM
Qualification: AEC-Q100
Series: M95256-DRE
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 600 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.