LD39130SJ33R

LD39130SJ33R
Изображения служат только для ознакомления,
см. техническую документацию
25773 шт., срок 6-8 недель
230 руб.
от 10 шт.190 руб.
от 25 шт.174 руб.
от 100 шт.138.59 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007514212
Бренд: STMicroelectronics

Описание

LD39130S High Accuracy Voltage Regulators

STMicroelectronics LD39130S High Accuracy Voltage Regulator provides 300mA maximum current from an input voltage ranging from 1.4V to 5.5V, with a typical dropout voltage of 300mV. This regulator is stabilized with a ceramic capacitor on the output. The LD39130S regulator features ultra low drop voltage, low quiescent current, and low noise that are suitable for low power battery-operated applications. This regulator integrates an internal logic circuitry that brings the regulator to the ultra-low consumption mode (green mode), when the output current required is very low. The normal working mode, with fast transient response, is restored when the load current increases. The LD39130S regulator employs the enable logic control function for shutdown mode with a total current consumption lower than 0.1µA. This device also provides current foldback and thermal protection.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 300 mV
Dropout Voltage: 300 mV
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.4 V
Line Regulation: 0.02%/V
Load Regulation: 1.5%
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 55 uA
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: FlipChip-4
Pd - Power Dissipation: Internally Limited
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 45 uA
Series: LD39130S
Subcategory: PMIC-Power Management ICs
Tolerance: 1%
Type: Low Quiescent Current
Voltage Regulation Accuracy: 1%
Brand STMicroelectronics
Dropout Voltage - Max 300 mV
Factory Pack Quantity 5000
Input Voltage MAX 5.5 V
Input Voltage MIN 1.4 V
Line Regulation 0.02%/V
Load Regulation 1.5%
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature +40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 55 uA
Output Current 300 mA
Output Type Fixed
Output Voltage 3.3 V
Package / Case FlipChip-4
Packaging Reel
Pd - Power Dissipation Internally Limited
Product LDO Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 70 dB
RoHS Details
Series LD39130S
Tolerance 1%
Type Low Quiescent Current
Voltage Regulation Accuracy 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.