SM15T27A-E3/57T
![Фото 1/2 SM15T27A-E3/57T](https://static.chipdip.ru/lib/854/DOC016854058.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/660/DOC017660559.jpg)
210 руб.
от 10 шт. —
180 руб.
от 100 шт. —
108 руб.
от 850 шт. —
81.78 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 48.3V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 207A |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 23.1V |
Minimum Breakdown Voltage | 25.7V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SMC |
Peak Pulse Power Dissipation | 1500W |
Pin Count | 2 |
Test Current | 1mA |
Width | 6.22mm |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 25.7 V |
Clamping Voltage: | 37.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Ipp - Peak Pulse Current: | 40 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AB-2 |
Part # Aliases: | SM15T27A-E3/9AT |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SM15T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Working Voltage: | 23.1 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet SM15T27A-E3
pdf, 108 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов