MCP1501T-18E/RW

Фото 1/2 MCP1501T-18E/RW
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 25 шт.210 руб.
от 100 шт.174 руб.
от 3000 шт.151.01 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007515080

Описание

Voltage References High Prec Buffered Voltage Reference

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.1%
Input Voltage: 2 V to 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 1.8015 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 140 uA
Output Voltage: 1.8 V
Package / Case: WDFN-8
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: MCP1501
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 550 uA
Temperature Coefficient: 50 PPM/C
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Initial Accuracy 0.1%
Lead Shape No Lead
Line Regulation 50ppm/V
Load Regulation 70ppm/mA
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 20
Maximum Temperature Coefficient 50ppm/°C
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 1.8
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Reference Type Precision
Standard Package Name DFN
Supplier Package WDFN EP
Topology Series
Current - Output 20mA
Current - Supply 550ВµA
Manufacturer Microchip Technology
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Operating Temperature -40В°C ~ 125В°C(TA)
Output Type Fixed
Package / Case 8-WFDFN Exposed Pad
Series -
Supplier Device Package 8-WDFN(2x2)
Temperature Coefficient 50ppm/В°C
Tolerance В±0.1%
Voltage - Input 2V ~ 5.5V
Voltage - Output (Min/Fixed) 1.8V

Техническая документация

Datasheet
pdf, 842 КБ
Datasheet
pdf, 13972 КБ
Datasheet
pdf, 20007 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем