DAC9881SBRGET

DAC9881SBRGET
Изображения служат только для ознакомления,
см. техническую документацию
12 430 руб.
1 шт. на сумму 12 430 руб.
Плати частями
от 3 109 руб. × 4 платежа
Номенклатурный номер: 8007515689
Бренд: Texas Instruments

Описание

Digital-to-Analog Converter: DAC9881

The Texas Instruments DAC9881 Digital-to-Analog Converter (DAC) improves system performance and simplifies designs by providing the industry's highest accuracy and 18-bit monotonic performance. This TI device offers ±2 LSB integral nonlinearity and ±1 LSB differential nonlinearity along with low noise and fast settling time. The DAC9881 includes an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved over the full supply range of 2.7V to 5.5V.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Reset to Mid-Scale, SDO
Gain Error: 0.01%FSR
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3 V, 5 V
Output Type: Voltage Buffered
Package / Case: VQFN-24
Power Consumption: 6 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 18 bit
Sampling Rate: 200 kS/s
Series: DAC9881
Settling Time: 5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем