LM4818MX/NOPB

Фото 1/3 LM4818MX/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 25 шт.216 руб.
от 100 шт.166.52 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007521387
Бренд: Texas Instruments

Технические параметры

Audio - Load Impedance 16 Ohms
Brand Texas Instruments
Class Class-AB
Description/Function Speaker
Factory Pack Quantity 2500
Height 1.45 mm
Input Type Single
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 1.5 mA
Operating Supply Voltage 3 V, 5 V
Output Power 350 mW
Output Signal Type Differential
Output Type 1-Channel Mono
Package / Case SOIC-8
Packaging Cut Tape or Reel
Product Audio Amplifiers
Product Category Audio Amplifiers
Product Type Audio Amplifiers
Series LM4818
Subcategory Audio ICs
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
THD Plus Noise 1 %
Tradename Boomer
Type Mono
Unit Weight 0.005044 oz
Width 3.9 mm
Audio - Load Impedance: 16 Ohms
Brand: Texas Instruments
Class: Class-AB
Description/Function: Speaker
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: Single
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3 V, 5 V
Output Power: 350 mW
Output Signal Type: Differential
Output Type: 1-Channel Mono
Package / Case: SOIC-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: LM4818
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
THD plus Noise: 1%
Tradename: Boomer
Type: 1-Channel Mono
Вес, г 0.5

Техническая документация

Datasheet LM4818MX/NOPB
pdf, 1439 КБ
Datasheet LM4818
pdf, 1265 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем