ADG1222BRMZ-REEL7

ADG1222BRMZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 10 шт.1 100 руб.
от 25 шт.1 010 руб.
от 100 шт.810.89 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8007521870
Бренд: Analog Devices

Описание

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Brand: Analog Devices
Configuration: 2 x SPST
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 105 ns
On Resistance - Max: 200 Ohms
On Time - Max: 170 ns
Package / Case: MSOP-10
Pd - Power Dissipation: 2.3 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1222
Subcategory: Switch ICs
Supply Current - Max: 190 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 30 mA

Техническая документация

Datasheet
pdf, 491 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем