PE42850B-X

PE42850B-X
Изображения служат только для ознакомления,
см. техническую документацию
8105 шт., срок 6-8 недель
6 800 руб.
от 101 шт.5 060 руб.
1 шт. на сумму 6 800 руб.
Плати частями
от 1 700 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007522618
Бренд: PSemi

Описание

UltraCMOS® RF Switches pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate on-board CMOS control logic with a low voltage CMOS-compatible control interface and typically requires no external components. Peregrine's HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.

Технические параметры

Brand: pSemi
Development Kit: EK42850-04
Factory Pack Quantity: 500
Insertion Loss: 0.45 dB
Manufacturer: pSemi
Maximum Frequency: 1 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 30 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 30 dB
Operating Supply Current: 130 uA
Package / Case: QFN-32
Part # Aliases: PE42850
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Switch Configuration: SP5T
Technology: Si

Техническая документация

Datasheet
pdf, 522 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.