HCP0805-1R0-R
874 шт., срок 6-8 недель
790 руб.
от 10 шт. —
620 руб.
от 25 шт. —
548 руб.
от 50 шт. —
474.16 руб.
1 шт.
на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Ind High Current Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 14.5A T/R (Alt: HCP0805-1R0-R)
Технические параметры
Category | Inductors, Coils, Chokes |
Current - Saturation | 22A |
Current Rating | 14.5A |
DC Resistance (DCR) | 5.8 mOhm |
Family | Fixed Inductors |
Featured Product | FP/HCP Series Inductors |
Frequency - Test | 100kHz |
Height - Seated (Max) | 0.197"(5.00mm) |
Inductance | 1µH |
Material - Core | Powdered Iron |
Mounting Type | Surface Mount |
Online Catalog | HCP0805 Series |
Operating Temperature | -40°C ~ 125°C |
Other Names | 513-1646-2HCP08051R0R |
Package / Case | Nonstandard |
Packaging | Tape & Reel(TR) |
Series | HCP0805 |
Shielding | Shielded |
Size / Dimension | 0.303" L x 0.291" W(7.70mm x 7.40mm) |
Standard Package | 700 |
Tolerance | ±20% |
Type | Wirewound |
Application: | High Current |
Brand: | Bussmann/Eaton |
Core Material: | Iron Powder |
Core Type: | Wirewound |
Factory Pack Quantity: | 700 |
Inductance: | 1 uH |
Manufacturer: | Eaton |
Maximum DC Current: | 14.5 A |
Maximum DC Resistance: | 5.8 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 22 A |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | High Power Choke |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.