LT6700HVIS6-3#TRMPBF

Фото 1/2 LT6700HVIS6-3#TRMPBF
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 510 руб.
от 25 шт.1 380 руб.
от 100 шт.1 115.64 руб.
1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8007525285
Бренд: Analog Devices

Описание

Comparator Dual 18V 6-Pin TSOT-23 T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Low Voltage Comparator
Maximum Input Bias Current (uA) 0.01@18V
Maximum Input Offset Voltage (mV) 6(Typ)
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 29000(Typ)
Maximum Quiescent Current (mA) 0.011@5V
Maximum Single Supply Voltage (V) 18
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.4
Mounting Surface Mount
Number of Channels per Chip 2
Output Type Open Collector
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
Power Supply Type Single
PPAP No
Rail to Rail No
Standard Package Name SOT
Supplier Package TSOT-23
Brand: Analog Devices
Comparator Type: General Purpose with Reference
Factory Pack Quantity: Factory Pack Quantity: 500
Ib - Input Bias Current: 15 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 14 uA
Output Current per Channel: 5 mA
Output Type: Open Collector
Package / Case: SOT-23-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 18 us
Response Time: 29 us
Series: LT6700
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 1.4 V
Vos - Input Offset Voltage: 6 mV

Техническая документация

Datasheet
pdf, 415 КБ
Datasheet
pdf, 371 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем