ACPL-M61M-560E
![Фото 1/2 ACPL-M61M-560E](https://static.chipdip.ru/lib/270/DOC005270812.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/055/DOC018055388.jpg)
1 000 руб.
от 10 шт. —
650 руб.
от 100 шт. —
463 руб.
от 500 шт. —
363.02 руб.
1 шт.
на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
от 250 руб. × 4 платежа
Номенклатурный номер: 8007525885
Бренд: Broadcom Limited
Описание
ACPL-M61M 2.5V/3.3V Digital Optocouplers
Broadcom ACPL-M61M 2.5V/3.3V Digital Optocouplers combine LED technology and an integrated high gain photo detector resulting in low power consumption and high operating temperature needs. The ACPL-M61M features a 2.5V/3.3V supply voltage with guaranteed AC and DC operational parameters at full industrial temperature range -40°C to 125°C. This higher operating temperature helps minimize thermal runway and reduce temperature-related design margins.
Broadcom ACPL-M61M 2.5V/3.3V Digital Optocouplers combine LED technology and an integrated high gain photo detector resulting in low power consumption and high operating temperature needs. The ACPL-M61M features a 2.5V/3.3V supply voltage with guaranteed AC and DC operational parameters at full industrial temperature range -40°C to 125°C. This higher operating temperature helps minimize thermal runway and reduce temperature-related design margins.
Технические параметры
Brand: | Broadcom/Avago |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Fall Time: | 7 ns |
If - Forward Current: | 2 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 1 Channel |
Output Current: | 10 mA |
Output Type: | Open Source |
Package/Case: | SOIC-5 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 8 W |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 6 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.33 V |
Vr - Reverse Voltage: | 3 V |
Количество Выводов | 5вывод(-ов) |
Напряжение Изоляции | 3.75кВ |
Скорость Передачи Данных | 10Мбод |
Стиль Корпуса Оптопары | SOIC |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 630 КБ
Datasheet ACPL-M61M-560E
pdf, 614 КБ