DRV425RTJT

Фото 1/2 DRV425RTJT
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 10 шт.1 730 руб.
от 25 шт.1 600 руб.
от 100 шт.1 290.95 руб.
1 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Номенклатурный номер: 8007526510
Бренд: Texas Instruments

Описание

DRV425/DRV425-Q1 Fluxgate Magnetic Field Sensor

Texas Instruments DRV425/DRV425-Q1 Precision Fluxgate Magnetic Field Sensor is designed for single-axis, magnetic-field sensing applications. This sensor enables electrically isolated, high-sensitivity, and precise DC- and AC-field measurements. The device provides an integrated fluxgate sensor (IFG) with an internal compensation coil to support a high-accuracy sensing range of ±2mT. It also has a measurement bandwidth of up to 47kHz. This sensor provides a low offset, offset drift, and noise of the sensor. The precise gain, low gain drift, and very low nonlinearity provided by the internal compensation coil result in unrivaled magnetic-field measurement precision. The output of the DRV425/DRV425-Q1 is an analog signal proportional to the sensed magnetic field. The DRV425-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: 2%
Brand: Texas Instruments
Current Rating: 7 mA
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Output Type: Analog
Package / Case: QFN-20
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Sensor Type: Open Loop
Series: DRV425
Subcategory: Sensors
Type: Fluxgate Integrated
Maximum Output Current 250mA
Maximum Output Voltage 5 V
Sensor Type Magnetic Field Sensor
Вес, г 0.001

Техническая документация

Datasheet DRV425RTJT
pdf, 1379 КБ