1746854-1

1746854-1
Изображения служат только для ознакомления,
см. техническую документацию
97 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.84 руб.
от 25 шт.77 руб.
от 50 шт.75.65 руб.
2 шт. на сумму 194 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007529962
Бренд: TE Connectivity

Описание

Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: TE Connectivity
Mounting Style: SMD/SMT
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Fingerstock
Subcategory: EMI/RFI
Thickness: 2.4 mm
Type: Spring Fingers

Техническая документация

Datasheet
pdf, 173 КБ