LMG5200MOFR

LMG5200MOFR
Изображения служат только для ознакомления,
см. техническую документацию
3 350 руб.
от 10 шт.2 890 руб.
от 25 шт.2 590 руб.
от 100 шт.2 122.38 руб.
1 шт. на сумму 3 350 руб.
Плати частями
от 839 руб. × 4 платежа
Посмотреть аналоги1
Номенклатурный номер: 8007531673
Бренд: Texas Instruments

Описание

Gallium Nitride (GaN)

Texas Instruments Gallium Nitride (GaN) solutions deliver high efficiency, power density, and reliability. The Texas Instruments GaN portfolio consists of controllers, drivers, and regulators that offer reduced power with end-to-end power conversion and 5MHz switching frequencies.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 10 A
Package / Case: QFM-9
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rds On - Drain-Source Resistance: 15 Ohms
Series: LMG5200
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Si
Tradename: GaN
Type: High-Side, Low-Side

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем