BD2808MUV-ME2

Фото 1/2 BD2808MUV-ME2
Изображения служат только для ознакомления,
см. техническую документацию
4016 шт., срок 6-8 недель
1 540 руб.
от 10 шт.1 230 руб.
от 25 шт.1 130 руб.
от 100 шт.909.68 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007531854
Бренд: Rohm

Описание

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1500
Features: Constant Current
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 24 Channel
Number of Outputs: 24 Output
Operating Frequency: 1.02 MHz
Output Current: 50 mA
Output Voltage: 20 V
Package / Case: VQFN48MCV070-48
Part # Aliases: BD2808MUV-M
Pd - Power Dissipation: 5.2 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Constant Current LED Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Topology: Boost
Type: Driver IC with 2-Line Serial Interface
AC or DC Input Voltage dc
Automotive Standard AEC-Q100
Current Rating 5mA
Input Voltage 3 → 5.5 V
Maximum Output Voltage 20V
Number of Pins 48
Output Current 50mA
Package Type VQFN
Power Dissipation 4.09 W, 5.2W

Техническая документация

Datasheet
pdf, 952 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.