NFA21SL207X1A45L
![NFA21SL207X1A45L](https://static.chipdip.ru/lib/623/DOC006623259.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18574 шт., срок 6-8 недель
150 руб.
от 10 шт. —
140 руб.
от 25 шт. —
124 руб.
от 50 шт. —
118.88 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
EMI Noise Suppression
Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.
Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.
Технические параметры
Attenuation: | 25 dB |
Brand: | Murata Electronics |
Circuit Type: | LC Filter |
Cutoff Frequency: | 200 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Frequency Range: | 500 MHz to 1000 MHz |
Manufacturer: | Murata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 4 Channel |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | 0805(2012 metric) |
Product Category: | EMI Filter Circuits |
Product Type: | EMI Filter Circuits |
Product: | EMI Network Filter Arrays |
Series: | NFA |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Tradename: | EMIFIL |
Voltage Rating: | 10 V |
Current Rating (Max) | 0.1(A) |
Mounting Style | Surface Mount |
Operating Temp Range | -55C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Product Depth (mm) | 1.25(mm) |
Product Height (mm) | 0.5(mm) |
Product Length (mm) | 2(mm) |
Termination | Flat Style |
Type | LC-CIRCUIT |
Voltage Rating Max | 10VDC |
Техническая документация
Datasheet
pdf, 438 КБ
Документация
pdf, 339 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.