QT60160-ISG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 25 шт. —
660 руб.
от 100 шт. —
553 руб.
от 3000 шт. —
514.83 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
QTouch™ Sensor ICs
Microchip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.
Microchip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | I2C, Serial |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | MLF-32 |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Button |
Series: | QT60160 |
Subcategory: | Sensors |
Termination Style: | SMD/SMT |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C/Parallel |
Lead Shape | No Lead |
Maximum Load Capacitance (pF) | 20 |
Maximum Low Level Output Voltage (V) | 0.2 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum High Level Output Voltage (V) | 4.2 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Keys | 16 Key |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Resolution (bit) | 10 |
Spread Spectrum | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Synchronous Pin | Yes |
Type | Capacitive |
Maximum Load Capacitance - (pF) | 20 |
Maximum Operating Supply Voltage - (V) | 5.25 |
Minimum Operating Supply Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~85 |
Resolution - (bit) | 10 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем