0874370743
![Фото 1/3 0874370743](https://static.chipdip.ru/lib/175/DOC004175954.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/618/DOC004618581.jpg)
![](https://static.chipdip.ru/lib/599/DOC006599988.jpg)
230 руб.
от 10 шт. —
170 руб.
от 100 шт. —
137 руб.
от 1000 шт. —
106.27 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Miniaturization Solutions
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Технические параметры
Количество Контактов | 7контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Pico-SPOX 87437 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal |
Тип Оконцовки Контакта | Surface Mount Straight |
Шаг Контактов | 1.5мм |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Brown(Beige) |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 0874370743 |
Pitch: | 1.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 87437 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-SPOX |
Type: | Shrouded |
Voltage Rating: | 250 VAC/DC |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 10 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 2.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VDC|250VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Contacts | 7 |
Number of Rows | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1.5 |
Termination Method | Solder |
Tradename | Pico-SPOX |
Type | Shrouded Header(4 Sides) |
Техническая документация
Datasheet
pdf, 43 КБ
Datasheet
pdf, 43 КБ
Datasheet
pdf, 104 КБ
Datasheet 0874370743
pdf, 37 КБ
Чертеж
pdf, 279 КБ