BD18345EFV-ME2
![Фото 1/3 BD18345EFV-ME2](https://static.chipdip.ru/lib/530/DOC016530303.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/597/DOC030597648.jpg)
![](https://static.chipdip.ru/lib/263/DOC043263890.jpg)
2500 шт., срок 6-8 недель
980 руб.
от 10 шт. —
810 руб.
от 25 шт. —
716 руб.
от 100 шт. —
580.24 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Automotive Lighting Solutions
ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.
ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.
Технические параметры
Brand: | ROHM Semiconductor |
Dimming: | PWM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | PWM Dimming, Constant Current |
Input Voltage, Max: | 19 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 19 V |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 100 Hz to 5 kHz |
Output Current: | 400 mA |
Output Voltage: | Adjustable |
Package / Case: | HTSSOP-B-20 |
Part # Aliases: | BD18345EFV-M |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Qualification: | AEC-Q100 |
Subcategory: | Driver ICs |
Supply Current - Max: | 5 mA |
Topology: | Boost, Buck |
Количество Выводов | 20вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 19В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 4.5В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Привода | HTSSOP-B |
Топология Устройства | Постоянный Ток |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
AC or DC Input Voltage | dc |
Automotive Standard | AEC-Q100 |
Current Rating | 5mA |
Dimming Operation | PWM |
Input Voltage | 4.5 → 19 V |
Maximum Output Voltage | 70V |
Number of Pins | 20 |
Package Type | HTSSOP |
Техническая документация
Datasheet
pdf, 3334 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.