CSNL1206FT20L0
![Фото 1/2 CSNL1206FT20L0](https://static.chipdip.ru/lib/174/DOC004174827.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/457/DOC027457353.jpg)
10886 шт., срок 6-8 недель
180 руб.
от 10 шт. —
140 руб.
от 25 шт. —
116 руб.
от 50 шт. —
104 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007536669
Бренд: SEI Stackpole Electronics
Описание
CSx Current Sense Resistors
Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors have sizes available that range from 0201 to 1225 and power ratings up to 3W. The CSRN series have sizes 0815, 2010, and 2512 available with narrow terminations.
Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors have sizes available that range from 0201 to 1225 and power ratings up to 3W. The CSRN series have sizes 0815, 2010, and 2512 available with narrow terminations.
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 1206 |
Current Sensing | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
HTS | 8533.21.00.30 |
Maximum Operating Temperature (°C) | 170 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 1206 |
Packaging | Tape and Reel |
Part Status | Active |
Product Depth (mm) | 1.6 |
Product Height (mm) | 0.65 |
Technology | Metal Foil |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 80 to 170 |
Termination Style | Pad |
Application: | High Power |
Brand: | SEI Stackpole |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +170 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 1206(3216 metric) |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Series: | CSNL |
Subcategory: | Resistors |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.