0536270774

0536270774
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007536861
Бренд: Molex

Описание

0.635mm Pitch SlimStackв„ў Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 70 Circuits, with Embossed Tape with Cover Packaging

Технические параметры

Brand Molex
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 700
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Vertical
Number of Positions 70 Position
Number of Rows 2 Row
Packaging Reel
Part # Aliases 0536270774
Pitch 0.64 mm
Product Plugs
Product Category Board to Board Mezzanine Connectors
RoHS Details
Series 53627
Termination Style SMD/SMT
Tradename SlimStack
Voltage Rating 100 V
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 700
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 70 Position
Number of Rows: 2 Row
Part # Aliases: 0536270774
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 53627
Stack Height: 10 mm, 16 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 100 V
Вес, г 1.22

Техническая документация

Datasheet
pdf, 38 КБ