0547220404
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
410 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
CONNECTOR, STACKING, RCPT, 40POS, 2ROW; Product Range:SlimStack 54722 Series; No. of Contacts:40Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | Molex |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 500 mA |
Factory Pack Quantity | 3000 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Vertical |
Number of Positions | 40 Position |
Number of Rows | 2 Row |
Packaging | Reel |
Part # Aliases | 0547220404 |
Pitch | 0.5 mm |
Product | Receptacles |
Product Category | Board to Board Mezzanine Connectors |
RoHS | Details |
Series | 54722 |
Stack Height | 1.5 mm |
Termination Style | SMD/SMT |
Tradename | SlimStack |
Voltage Rating | 50 V |
Техническая документация
Документация
pdf, 32 КБ