BR24G512FVT-3AGE2

BR24G512FVT-3AGE2
Изображения служат только для ознакомления,
см. техническую документацию
22212 шт., срок 6-8 недель
290 руб.
от 10 шт.240 руб.
от 25 шт.235 руб.
от 50 шт.226.04 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007539507
Бренд: Rohm

Описание

I²C & Microwire Bus EEPROMs

Rohm's I²C Bus EEPROMs completely conform to the standard I²C BUS, with all controls available from the SCL and SDA ports. A low current consumption and voltage range from 1.6 to 5.5V make these EEPROMs most suitable for use in battery-powered applications. Rohm's MicroWire EEPROMs offer high-speed write (5ms max) an address auto-increment function at read operation, and a write mistake prevention function. These EEPROMs feature up to 1 million write cycles and more than 40 years of data retention. They are available in a wide variety of package styles, from large robust packages to small packages designed for a minimal PCB footprint.

Технические параметры

Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA, 4.5 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Organisation: 64 k x 8
Package/Case: TSSOP-B8-8
Part # Aliases: BR24G512FVT-3A
Product Category: EEPROM
Product Type: EEPROM
Series: BR24G512-3A
Subcategory: Memory и Data Storage
Supply Current - Max: 4.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet BR24G512FJ-3AGTE2
pdf, 1909 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.