TL16C750EPFBR

TL16C750EPFBR
Изображения служат только для ознакомления,
см. техническую документацию
2 420 руб.
от 10 шт.2 060 руб.
от 25 шт.1 840 руб.
от 100 шт.1 480.88 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Плати частями
от 605 руб. × 4 платежа
Номенклатурный номер: 8007539755
Бренд: Texas Instruments

Описание

TL16C750E Single UART with 128-byte FIFOs
Texas Instruments TL16C750E Single UART is a single universal asynchronous receiver transmitter (UART) with 128-byte FIFOs. It includes fractional baud rate support, automatic hardware, software flow control, and data rates up to 6Mbps. The device offers enhanced features such as fractional baud rate and a transmission character control register (TCR). TCR stores received FIFO threshold level to start or stop transmission during hardware and software flow control automatically, without intervention from the CPU. With the FIFO RDY register, the software gets the status of TXRDY or RXRDY, saving extra GPIO usage. On-chip status registers provide the user with error indications, operational status, and modem interface control. System interrupts may be tailored to meet user requirements. An internal loop-back capability allows onboard diagnostics. The TL16C750E incorporates the functionality of UART, the UART having its own register set and FIFO.

Технические параметры

Brand: Texas Instruments
Data Rate: 6 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 60 mA
Package / Case: TQFP-48
Packaging: Reel, Cut Tape
Product Category: UART Interface IC
Product Type: UART Interface IC
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.62 V
Type: With 128-Byte FIFO