VSMB2948RG

VSMB2948RG
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.150 руб.
от 100 шт.83 руб.
от 1000 шт.58.68 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007540656

Описание

High-Power, High-Speed Infrared Emitters Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

Технические параметры

Beam Angle: 50 deg
Brand: Vishay Semiconductors
Factory Pack Quantity: 6000
Fall Time: 15 ns
If - Forward Current: 100 mA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SMD-2
Packaging: Reel, Cut Tape
Power Rating: 160 mW
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 20 mW/sr
Rise Time: 15 ns
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.35 V
Wavelength: 940 nm

Техническая документация

Datasheet
pdf, 216 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»