744373965056
![744373965056](https://static.chipdip.ru/lib/056/DOC026056929.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
347 шт., срок 6-8 недель
890 руб.
от 10 шт. —
790 руб.
от 50 шт. —
703 руб.
от 100 шт. —
598.68 руб.
1 шт.
на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power Inductors
Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.
Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.
Технические параметры
Application: | Power |
Brand: | Wurth Elektronik |
Core Material: | Iron Powder |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 5.6 uH |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 9.6 A |
Maximum DC Resistance: | 10 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 25 A |
Self Resonant Frequency: | 13.7 MHz |
Series: | WE-LHMI |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | High Power Inductor |
Техническая документация
Datasheet
pdf, 495 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.