AS3935-BQFT
![AS3935-BQFT](https://static.chipdip.ru/lib/289/DOC018289107.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3387 шт., срок 6-8 недель
2 530 руб.
от 10 шт. —
1 900 руб.
от 25 шт. —
1 760 руб.
от 100 шт. —
1 419.66 руб.
Добавить в корзину 1 шт.
на сумму 2 530 руб.
Плати частями
от 634 руб. × 4 платежа
от 634 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007543397
Бренд: ScioSense
Описание
AS3935 Franklin Lightning Sensor™ IC
ScioSense AS3935 Franklin Lightning Sensor™ IC is a programmable fully integrated lightning sensor that detects the presence and approach of potentially hazardous lightning activity in the vicinity and provides an estimation on the distance to the head of the storm. The embedded lightning algorithm checks the incoming signal pattern to reject the potential man-made disturbers. ScioSense AS3935 can also provide information on the noise level and inform the external unit (e.g. microcontroller) in case of high noise conditions, with the noise floor generator and noise floor evaluation blocks.
ScioSense AS3935 Franklin Lightning Sensor™ IC is a programmable fully integrated lightning sensor that detects the presence and approach of potentially hazardous lightning activity in the vicinity and provides an estimation on the distance to the head of the storm. The embedded lightning algorithm checks the incoming signal pattern to reject the potential man-made disturbers. ScioSense AS3935 can also provide information on the noise level and inform the external unit (e.g. microcontroller) in case of high noise conditions, with the noise floor generator and noise floor evaluation blocks.
Технические параметры
Brand: | ScioSense |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | ScioSense |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 2.4 V to 5.5 V |
Package / Case: | MLPQ-16 |
Part # Aliases: | 190620005 |
Pd - Power Dissipation: | 0.1 W |
Product Category: | Interface-Specialized |
Product Type: | Interface-Specialized |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.4 V |
Техническая документация
Datasheet AS3935-BQFT
pdf, 944 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.