AD7877ACPZ-REEL7
![AD7877ACPZ-REEL7](https://static.chipdip.ru/lib/614/DOC010614835.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 980 руб.
от 10 шт. —
1 680 руб.
от 25 шт. —
1 600 руб.
от 100 шт. —
1 295.36 руб.
1 шт.
на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
от 495 руб. × 4 платежа
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-AD7877EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Input Type: | Single-Ended |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | LFCSP-32 |
Product Category: | Touch Screen Controllers |
Product Type: | Touch Screen Controllers |
Resolution: | 12 bit |
Series: | AD7877 |
Subcategory: | Data Converter ICs |
Type: | Resistive Touch Controller |
Техническая документация
Datasheet
pdf, 786 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем