LTC6992CS6-3#TRMPBF

Фото 1/2 LTC6992CS6-3#TRMPBF
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.1 260 руб.
от 25 шт.1 150 руб.
от 100 шт.928.75 руб.
1 шт. на сумму 1 570 руб.
Плати частями
от 394 руб. × 4 платежа
Номенклатурный номер: 8007544616
Бренд: Analog Devices

Описание

Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 95%
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage: 2.25 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 115 uA
Output Current: 20 mA
Output Voltage: 5.48 V
Package / Case: SOT-23-6
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: LTC6992-1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 3.81 Hz to 1 MHz
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manual Reset No
Maximum Frequency Accuracy ±2.4%
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 70
Maximum Supply Current (mA) 0.45
Maximum Symmetry (%) 99
Minimum Operating Supply Voltage (V) 2.25
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Outputs 1
Output Level CMOS
Output Signal Type Single-Ended
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Frequency Range (MHz) 0.000004 to 1
Standard Package Name SOT
Supplier Package TSOT-23
Supplier Temperature Grade Commercial
Type Silicon Oscillator
Typical Frequency Line Regulation 0.25%/V
Typical Frequency Temperature Coefficient ±0.005%/°C
Typical Operating Supply Voltage (V) 2.5|3.3|5
User Programming Method Resistor

Техническая документация

Datasheet
pdf, 1351 КБ
Datasheet
pdf, 1309 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем