C3040H393KGGWCT050
![C3040H393KGGWCT050](https://static.chipdip.ru/lib/117/DOC024117206.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 370 руб.
от 10 шт. —
5 960 руб.
от 50 шт. —
4 920 руб.
от 100 шт. —
4 373.60 руб.
1 шт.
на сумму 7 370 руб.
Плати частями
от 1 844 руб. × 4 платежа
от 1 844 руб. × 4 платежа
Описание
Industrial High-Voltage SMD & Leaded Capacitors
KEMET Electronics Industrial High-Voltage SMD and Leaded Capacitors offer designers both surface mount and leaded solutions for harsh environment applications. With operating temperature ranges up to 200°C and voltages up to 10000V DC, these capacitors are designed to withstand applications where standard commercial and automotive grade capacitors are not suited.
KEMET Electronics Industrial High-Voltage SMD and Leaded Capacitors offer designers both surface mount and leaded solutions for harsh environment applications. With operating temperature ranges up to 200°C and voltages up to 10000V DC, these capacitors are designed to withstand applications where standard commercial and automotive grade capacitors are not suited.
Технические параметры
Brand: | KEMET |
Capacitance - nF: | 39 nF |
Capacitance - pF: | 39000 pF |
Capacitance: | 0.039 uF |
Case Code - in: | 3040(Reversed) |
Case Code - mm: | 7610(Reversed) |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 3040(7610 metric) |
Packaging: | Reel |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | Pulse Discharge Capacitors |
Series: | SMD Indust C0G HVHT200C Pulse |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Voltage Rating DC: | 1 kVDC |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1553 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»