BQ24773RUYT
![Фото 1/2 BQ24773RUYT](https://static.chipdip.ru/lib/965/DOC013965883.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/056/DOC045056161.jpg)
1 680 руб.
от 10 шт. —
1 340 руб.
от 25 шт. —
1 230 руб.
от 100 шт. —
990.06 руб.
Добавить в корзину 1 шт.
на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
от 420 руб. × 4 платежа
Описание
bq2477x SMBus NVDC Battery Charge Controllers
Texas Instruments bq2477x SMBus NVDC Battery Charge Controllers are high-efficiency, synchronous, NVDC-1 battery charge controllers. Each offers low component count for space-constraint, multi-chemistry battery charging applications. The power path management allows the system to be regulated at battery voltage. It does not, however, drop below system minimum voltage (programmable). With this feature, the system keeps operating even when the battery is completely discharged or removed. The power path management allows the battery to provide supplement current to the system to keep the input supply from being overloaded.
Texas Instruments bq2477x SMBus NVDC Battery Charge Controllers are high-efficiency, synchronous, NVDC-1 battery charge controllers. Each offers low component count for space-constraint, multi-chemistry battery charging applications. The power path management allows the system to be regulated at battery voltage. It does not, however, drop below system minimum voltage (programmable). With this feature, the system keeps operating even when the battery is completely discharged or removed. The power path management allows the battery to provide supplement current to the system to keep the input supply from being overloaded.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 4.5 V to 24 V |
Output Current: | 8 A |
Output Voltage: | Adjustable |
Package/Case: | WQFN-28 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | BQ24773 |
Subcategory: | PMIC-Power Management ICs |
Battery Type | NVDC |
IC Type | Controller IC |
Maximum Output Current | 1mA |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 28 |
Typical Operating Supply Voltage | 24 V |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем