RR122-1E73-511

RR122-1E73-511
Изображения служат только для ознакомления,
см. техническую документацию
4018 шт., срок 6-8 недель
500 руб.
360 руб.
от 10 шт.250 руб.
от 25 шт.194 руб.
от 100 шт.166.76 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007547583
Бренд: Coto Technology

Описание

RedRock® RR122 TMR Digital Magnetic Sensors Coto Technology RedRock® RR122 TMR Magnetic Sensors are digital magnetic sensors ideal for use in medical, industrial, automotive, and consumer applications. RR122-1B12-51x Sensors offer the industry's lowest average current drain (50nA) for an active magnetic sensor. Coto Technology RedRock RR122 TMR Magnetic Sensors provide omnipolar push-pull response and a wide supply voltage range from 1.7V up to 5.5V.

Технические параметры

Brand: Coto Technology
Factory Pack Quantity: 3000
Manufacturer: Coto Technology
Maximum Operating Temperature: +125 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -18 G to 18 G
Operating Supply Current: 12 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -13 G to 13 G
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: TMR Digital Omnidirectional

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.