PE64102B-Z
![PE64102B-Z](https://static.chipdip.ru/lib/149/DOC011149998.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14565 шт., срок 6-8 недель
270 руб.
от 101 шт. —
210 руб.
от 1000 шт. —
172 руб.
от 3000 шт. —
171.61 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007548177
Бренд: PSemi
Описание
UltraCMOS® Digitally Tunable Capacitors
pSemi UltraCMOS® Digitally Tunable Capacitors (DTCs) are DuNE™ technology-enhanced devices designed to support a wide variety of tuning circuit topologies with emphasis on impedance matching and aperture tuning applications. The UltraCMOS DTCs offer high RF power handling and ruggedness while meeting challenging harmonic and linearity requirements. These devices are controlled through the widely supported 3-wire (SPI compatible) interface. All decoding and biasing are integrated on-chip and no external bypassing or filtering components are required.
pSemi UltraCMOS® Digitally Tunable Capacitors (DTCs) are DuNE™ technology-enhanced devices designed to support a wide variety of tuning circuit topologies with emphasis on impedance matching and aperture tuning applications. The UltraCMOS DTCs offer high RF power handling and ruggedness while meeting challenging harmonic and linearity requirements. These devices are controlled through the widely supported 3-wire (SPI compatible) interface. All decoding and biasing are integrated on-chip and no external bypassing or filtering components are required.
Технические параметры
Brand: | pSemi |
Capacitance Range: | 1.88 pF to 14 pF |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | pSemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Part # Aliases: | PE64102 |
Product Category: | Trimmer/Variable Capacitors |
Product Type: | Trimmer/Variable Capacitors |
Q Minimum: | 50 |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Test Frequency: | 470 MHz to 582 MHz |
Type: | Digitally Tunable Capacitor |
Voltage Rating DC: | 2.8 VDC |
Техническая документация
Datasheet
pdf, 1718 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.